
Dual-element monostable multivibrator, CMOS technology, operating from 2V to 6V supply voltage with a typical 5V operating voltage. Features two independent circuits, each with a propagation delay of 25ns and turn-on delay time of 54ns. Designed for through-hole mounting in a 16-pin PDIP package with gold contact plating. Supports high and low level output currents of 5.2mA, with a quiescent current of 8uA. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC123E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC123E technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 54ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC123E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
