
Dual retriggerable monostable multivibrator IC featuring two independent circuits. CMOS technology ensures low quiescent current of 8µA and operates from a 2V to 6V supply range, with a typical 5V operating voltage. Offers a high-speed propagation delay of 480ns and turn-on delay time of 320ns. Designed for through-hole mounting in a 16-PDIP package with gold contact plating, suitable for operation between -55°C and 125°C. Includes Schmitt trigger inputs and provides 5.2mA output current.
Texas Instruments CD74HC123EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC123EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
