
Dual-element monostable multivibrator, a CMOS logic IC featuring two independent circuits. Operates with a supply voltage range of 2V to 6V, with a nominal 5V operating voltage and 8µA quiescent current. Offers 5.2mA output current capability at both high and low levels. Features a 25ns propagation delay and 54ns turn-on delay time. Packaged in a 16-pin SOIC with gold contact plating, suitable for surface mounting. Extended temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC123M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC123M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 54ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC123M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
