
Dual retriggerable multivibrator IC featuring 2 independent circuits, each with Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage, offering a high level output current of -5.2mA and a low level output current of 5.2mA. CMOS technology ensures low quiescent current of 8uA. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting. Propagation delay is 25ns, with a turn-on delay time of 480ns.
Texas Instruments CD74HC123PWTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 480ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC123PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
