
High-speed CMOS logic quad buffer with 3-state outputs, featuring 4 independent buffers. Operates with a supply voltage range of 2V to 6V, with a nominal of 4.5V. This bus driver offers a propagation delay of 150ns, with a typical 30ns at nominal supply. The 14-terminal, 3.9mm width, 8.65mm length SOIC package is rated for military temperature grades (-55°C to 125°C). Each buffer is unidirectional with true output polarity and an enable low control.
Sign in to ask questions about the Texas Instruments CD74HC125M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC125M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.16 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC125M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.