
Automotive-grade 4-channel buffer with 3-state outputs, operating from 2V to 6V. Features include a 14-SOIC package with gold contact plating, supporting surface mount installation. Each of the four independent buffer elements provides a single bit of logic, with non-inverting, push-pull, 3-state output types. Maximum operating temperature reaches 125°C, with a minimum of -40°C. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments CD74HC125QM96G4Q1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC125QM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
