
Quad buffer with 3-state outputs, featuring CMOS technology and a 74HC series designation. This surface-mount component operates with a supply voltage range of 2V to 6V, typically 5V, and supports a wide temperature range from -40°C to 125°C. It offers 4 non-inverting buffer elements, each with one input and one output, and a maximum output current of 7.8mA for both low and high levels. The SOIC package is supplied on tape and reel, with a propagation delay of 100ns and a turn-on delay time of 190ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC125QM96Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC125QM96Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
