
Quad buffer with 3-state outputs, featuring CMOS technology for high-speed operation. This surface-mount integrated circuit offers four independent, non-inverting buffer elements, each with a single input and output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 2V to 6V. Key specifications include a propagation delay of 17ns and output current capabilities of 7.8mA (high/low) and 25mA (max). The component is RoHS compliant and utilizes gold contact plating.
Texas Instruments CD74HC126M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC126M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
