
Quadruple 3-state buffer/line driver IC featuring CMOS technology. This surface mount component operates with a supply voltage range of 2V to 6V and offers 4 independent buffer elements, each with one input and one output. It supports a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 100ns. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant device is packaged in a 14-pin SOIC format with gold contact plating.
Texas Instruments CD74HC126MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC126MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
