
Quad buffer with 3-state outputs, featuring CMOS technology for high-speed operation. This integrated circuit offers four independent buffer elements, each with a single input and output. Designed for surface mounting in a SOIC package with gold contact plating, it operates across a wide temperature range from -55°C to 125°C. Maximum supply voltage is 6V, with a minimum of 2V, and it provides 7.8mA of low-level output current and -7.8mA of high-level output current. Propagation delay is 17ns.
Texas Instruments CD74HC126MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC126MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
