
Quad 2-input Schmitt-Triggered NAND Gates, operating from a 2V to 6V supply. Features Gold contact plating and a 14-SOIC surface mount package. Delivers 5.2mA high and low level output current with a propagation delay of 21ns. Designed for high-speed CMOS logic applications, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC132M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC132M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
