
Quad 2-input Schmitt-triggered NAND gates, featuring high-speed CMOS logic. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 21ns. This surface-mount component is housed in a 14-SOIC package with gold contact plating. It supports a high level output current of 5.2mA and a low level output current of 5.2mA, with a quiescent current of 2uA. The operating temperature range spans from -55°C to 125°C, and the product is lead-free and RoHS compliant.
Texas Instruments CD74HC132ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC132ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
