
High-speed CMOS 3-to-8 line decoder demultiplexer with address latches. Features 3 input lines and 8 output lines, operating with a single supply voltage from 2V to 6V. Offers a bandwidth of 28MHz and a propagation delay of 36ns. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. Designed for a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC137E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 60W |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 270ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC137E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
