High-speed CMOS logic 3-to-8 line decoder demultiplexer, featuring inverting and non-inverting outputs. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. Designed for surface mounting in a 16-SOIC package with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C. Key specifications include a propagation delay of 30ns and output currents of ±5.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC138MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC138MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
