The CD74HC139E is a dual 4-bit demultiplexer with a propagation delay of 220ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 2V to 6V. The device is packaged in a 16-pin PDIP package and has a maximum power supply current of 80μA. It is a military-grade logic IC with a temperature grade of MILITARY and a logic IC type of OTHER DECODER/DRIVER.
Texas Instruments CD74HC139E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 4 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 0.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC139E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.