
Dual 2-to-4 line decoder/demultiplexer IC, featuring CMOS technology and a 28MHz bandwidth. This surface mount component operates from a 2V to 6V supply, with independent circuits for versatile application. It offers 2 input lines and 4 output lines per circuit, with a propagation delay of 36ns. Packaged in a 16-pin SOIC with gold contact plating, this RoHS compliant device supports a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC139ME4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 220ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC139ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
