
Dual 2-to-4 line decoder/demultiplexer IC featuring CMOS technology. Two independent 2-input, 4-output circuits offer a 28MHz bandwidth and 220ns propagation delay. Operates from a 2V to 6V supply with a wide temperature range of -55°C to 125°C. Surface mountable in a 16-SOIC package with gold contact plating. RoHS compliant with a quiescent current of 8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC139MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 220ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC139MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
