
Priority encoder IC featuring CMOS technology, designed for 9 input lines to 4 output lines conversion. Operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This through-hole mounted component is packaged in a 16-pin DIP with gold contact plating, suitable for a wide operating temperature range of -55°C to 125°C. It boasts a propagation delay of 32ns and is RoHS compliant.
Texas Instruments CD74HC147E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 160ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC147E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
