
Priority Encoder IC, CMOS technology, featuring 9 input lines to 4 output lines. Operates with a single supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This surface mount component has a propagation delay of 32ns and supports a high level output current of 5.2mA. Packaged in a 16-pin SOIC with gold contact plating, it functions as a multiplexer with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments CD74HC147M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC147M technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC147M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
