
High-speed CMOS logic 10-to-4 line priority encoder, featuring a 28MHz bandwidth and 13ns propagation delay. This surface-mount device operates with a supply voltage range of 2V to 6V, offering independent circuits with a multiplexer logic function. It supports 10 input lines and 4 output lines, with a high/low level output current of 5.2mA. Packaged in a 16-SOIC with gold contact plating, this RoHS compliant component functions across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC147MG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC147MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
