
Priority Encoder IC, CMOS technology, featuring 9 input lines and 4 output lines for 10-bit encoding. Operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This surface mount component, packaged in SOIC with gold contact plating, boasts a propagation delay of 13ns and a maximum output current of 5.2mA. Suitable for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments CD74HC147MT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC147MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
