
Priority Encoder IC, CMOS technology, featuring 9 input lines to 4 output lines. Operates with a single supply voltage from 2V to 6V, offering a bandwidth of 28MHz and a propagation delay of 13ns. Designed for surface mounting in a 16-pin TSSOP package with gold contact plating. Supports a high level output current of 5.2mA and a low level output current of 5.2mA, with a maximum operating temperature of 125°C.
Texas Instruments CD74HC147PW technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC147PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
