
Priority CMOS encoder IC featuring 10 input lines and 4 output lines. This surface mount device operates with a single supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. It supports a maximum operating temperature of 125°C and has a propagation delay of 13ns. The component is packaged in a 16-pin TSSOP with gold contact plating and is RoHS compliant.
Texas Instruments CD74HC147PWT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC147PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
