The CD74HC147PWTG4 is a 4-line to 1-line encoder from Texas Instruments. It features a TSSOP package and operates over a temperature range of -55°C to 125°C. This encoder has a high level output current of 5.2mA and a low level output current of 5.2mA. It is available in a tape and reel packaging with 250 units per package. The device is RoHS compliant and has a propagation delay of 13ns.
Texas Instruments CD74HC147PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC147PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
