High-speed CMOS logic hex Schmitt-triggered inverters in a 14-SOIC package. Features include a 2V to 6V supply voltage range, -55°C to 125°C operating temperature, and 5.2mA output current. This surface-mount component offers 6 independent inverter circuits, each with a Schmitt-triggered input for improved noise immunity. Propagation delay is 205ns, with a turn-on delay of 29ns. RoHS compliant with gold contact plating.
Sign in to ask questions about the Texas Instruments CD74HC14M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC14M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 205ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 29ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC14M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
