CMOS Hex Inverter IC featuring Schmitt Trigger inputs for noise immunity. This surface mount device operates from a 2V to 6V supply range with a typical 5V operating voltage. It offers six independent 1-input inverter gates with a maximum propagation delay of 23ns. The component is housed in a 14-pin TSSOP package and operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
