
High-speed CMOS logic hex Schmitt-triggered inverters in a 14-TSSOP package. Features six independent inverter circuits, each with a single Schmitt trigger input and a single output. Operates from a 2V to 6V supply voltage with a typical operating voltage of 5V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a maximum output current of 25mA. Includes a propagation delay of 205ns and a turn-on delay time of 29ns. RoHS compliant and lead-free, suitable for surface mounting.
Texas Instruments CD74HC14PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 205ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC14PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
