
8-input, 1-output CMOS multiplexer with 28MHz bandwidth and 31ns propagation delay. Features a 16-pin PDIP package with gold contact plating, designed for through-hole mounting. Operates with a supply voltage range of 2V to 6V and supports high and low level output currents of 5.2mA. This RoHS compliant component functions as a single independent circuit, suitable for a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC151E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC151E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC151E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
