
8-Input Multiplexer, High Speed CMOS Logic, featuring 8 data inputs and 1 output. Operates with a single supply voltage range of 2V to 6V, offering a bandwidth of 28MHz and a propagation delay of 31ns. Designed for surface mounting in a 16-SOIC package with gold contact plating. Supports high and low level output currents of 5.2mA, with an operating temperature range from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HC151M96E4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC151M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
