
Dual 4-line to 1-line multiplexer, featuring true outputs. This surface-mount SOIC-16 package integrates two independent 4-input multiplexers, each with a single output. Operating across a voltage range of 2V to 6V, it offers a maximum output current of 5.2mA for both high and low levels. With a propagation delay of 25ns, this RoHS-compliant component functions within an extended temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
