
Dual 4-input multiplexer IC featuring high-speed CMOS logic. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 25ns. Each of the two independent multiplexer circuits supports 4 input lines, with a maximum output current of 5.2mA for both high and low levels. Encased in a 16-SOIC surface-mount package, this component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74HC153MT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC153MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
