
Dual 4-channel multiplexer IC, featuring 8 inputs and 2 outputs. Operates with a single supply voltage ranging from 2V to 6V. Offers a high-speed CMOS logic function with a propagation delay of 25ns. Designed for surface mount installation within a 16-pin SOIC package. Supports output currents of 5.2mA at both high and low levels, with a maximum operating temperature of 125°C.
Texas Instruments CD74HC153MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC153MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
