
High-speed CMOS logic 4-to-16 line decoder/demultiplexer with 4 input lines and 16 output lines. Features a propagation delay of 44ns and operates with a supply voltage range of 2V to 6V. This through-hole mounted component offers a wide operating temperature range from -55°C to 125°C. The device is RoHS compliant and utilizes CMOS technology.
Texas Instruments CD74HC154E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC154E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
