
High-speed CMOS logic 4-to-16 line decoder/demultiplexer featuring a 4-input, 16-output configuration. This through-hole mounted component operates with a supply voltage range of 2V to 6V and offers a propagation delay of 44ns. Designed with a PDIP package and gold contact plating, it supports a maximum operating temperature of 125°C and a minimum of -55°C. The device provides an independent circuit with inverting polarity and is RoHS compliant.
Texas Instruments CD74HC154ENE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC154ENE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
