
High-speed CMOS logic 4-to-16 line decoder/demultiplexer with 4 input lines and 16 output lines. Features a 28MHz bandwidth, 44ns propagation delay, and operates from a 2V to 6V supply voltage. This surface mount device, packaged in a 24-SOIC with gold contact plating, offers independent circuits and inverting polarity. It is lead-free, RoHS compliant, and suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC154ME4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC154ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
