
High-speed CMOS logic 4-to-16 line decoder/demultiplexer with a 28MHz bandwidth. Features 4 input lines and 16 output lines, operating from a 2V to 6V supply voltage. Offers a propagation delay of 44ns and a low quiescent current of 8uA. Packaged in a 24-pin SOIC for surface mounting, with gold contact plating and a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is designed for 16-line decoding and demultiplexing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC154MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC154MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
