
Quad 2-input multiplexer IC featuring 4 independent circuits, each with 2 input lines and 1 output line. Operates with a supply voltage range of 2V to 6V, offering a bandwidth of 28MHz and a propagation delay of 21ns. Supports high and low level output currents of 5.2mA. Packaged in a 16-SOIC surface mount case with gold contact plating, this RoHS compliant component functions across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC157MG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC157MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
