
Quad 2-to-1 line multiplexer, featuring true outputs and a single supply type. This surface mount SOIC package integrates four independent circuits, each with two input lines and one output line, for a total of eight inputs and four outputs. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 2V to 6V with a maximum output current of 5.2mA for both high and low levels. Propagation delay is 21ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC157MTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC157MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC157MTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
