
High-speed CMOS logic 4-bit binary counter, operating from 2V to 6V, features negative edge clock triggering and asynchronous reset. This unidirectional up-counter offers a maximum frequency of 35MHz and a propagation delay of 315ns. Packaged in a 16-SOIC surface-mount format, it functions within a temperature range of -55°C to 125°C.
Texas Instruments CD74HC161M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC161M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
