
High-speed CMOS logic 4-bit binary counter, operating from 2V to 6V, features synchronous reset and negative edge clock triggering. This unidirectional up-counter achieves a maximum frequency of 35MHz with a propagation delay of 280ns. Packaged in a 16-SOIC surface-mount format with gold contact plating, it offers a wide operating temperature range of -55°C to 125°C and a low quiescent current of 8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC163MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC163MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
