
High-speed CMOS logic 8-bit serial-in/parallel-out shift register, featuring 8 bits per element and 8 output lines. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a quiescent current of 8µA. This surface-mount device in a 14-SOIC package offers a propagation delay of 29ns and a turn-on delay time of 255ns. It functions unidirectionally with gold contact plating and is RoHS compliant, suitable for operation across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC164M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC164M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC164M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
