
High-speed CMOS logic 8-bit serial-in/parallel-out shift register, featuring 8 bits per element and a unidirectional data flow. This integrated circuit operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 29ns. Packaged in a 14-SOIC with gold contact plating, it supports surface mounting and is RoHS compliant. The device boasts a wide operating temperature range from -55°C to 125°C and a quiescent current of 8uA.
Texas Instruments CD74HC164M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC164M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
