
8-Bit Serial-In/Parallel-Out Shift Register, High Speed CMOS Logic. Features 2 input lines and 8 PUSH-PULL output lines, operating from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 29ns and a quiescent current of 8uA. Packaged in a 14-SOIC surface mount with gold contact plating, this RoHS compliant component operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC164MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC164MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
