
High-speed CMOS logic 8-bit parallel-in/serial-out shift register, featuring 9 input lines and 1 output line. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a propagation delay of 28ns and a turn-on delay time of 265ns. Packaged in a 16-SOIC with gold contact plating, suitable for surface mounting. This unidirectional, lead-free component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC165ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC165ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC165ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
