
8-bit parallel-in/serial-out shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a 35MHz frequency, 28ns propagation delay, and operates across a wide temperature range of -55°C to 125°C. This unidirectional, surface-mount device in a 16-SOIC package offers 9 input lines and 1 output line, with gold contact plating and lead-free, RoHS-compliant construction.
Sign in to ask questions about the Texas Instruments CD74HC165MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC165MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Input Current | 160uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC165MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
