
8-bit parallel-in, serial-out shift register with true output. This unidirectional CMOS logic IC operates from a 2V to 6V supply, with a typical operating voltage of 5V. Features include a 27ns propagation delay and a wide operating temperature range of -55°C to 125°C. Packaged in a 16-pin SOIC surface-mount format, it is supplied on tape and reel.
Texas Instruments CD74HC166M96G4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC166M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
