
High-speed CMOS logic 8-bit parallel-in/serial-out shift register, featuring 8 bits per element and a unidirectional data flow. Operates with a supply voltage range of 2V to 6V, ideal for 5V systems. Surface mountable in a 16-SOIC package with gold contact plating. Offers a propagation delay of 27ns and a wide operating temperature range from -55°C to 125°C. This RoHS compliant component is designed for efficient data manipulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC166MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC166MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
