
8-bit parallel-in/serial-out shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a 35MHz frequency, 27ns propagation delay, and 240ns turn-on delay. Housed in a 16-SOIC package with gold contact plating, this unidirectional surface mount component operates within a temperature range of -55°C to 125°C. RoHS compliant with a maximum input current of 160uA and quiescent current of 8uA.
Texas Instruments CD74HC166MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Input Current | 160uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 240ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC166MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
