8-bit parallel-in/serial-out shift register, CMOS technology, operating supply voltage 5V, with a minimum supply voltage of 2V and a maximum of 6V. Features a propagation delay of 27ns and a turn-on delay time of 240ns. This unidirectional shift register operates across a temperature range of -55°C to 125°C. Packaged in a 16-SOIC surface mount configuration, it is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
