
Quad D-Type Flip-Flops with 3-State Outputs, operating at up to 60MHz, feature positive edge clock triggering and a non-inverting polarity. This CMOS logic IC supports a supply voltage range of 2V to 6V and offers a high-level output current of -7.8mA and a low-level output current of 7.8mA. Packaged in a 16-SOIC format with gold contact plating, it is designed for surface mounting and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and lead-free, with a propagation delay of 200ns and a turn-on delay time of 17ns.
Texas Instruments CD74HC173M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Height | 1.58mm |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC173M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
